
SN74LV1T08DBVR | |
|---|---|
DigiKey Part Number | 296-39210-2-ND - Tape & Reel (TR) 296-39210-1-ND - Cut Tape (CT) 296-39210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T08DBVR |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T08DBVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 0.94V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,41880 Kč | 60,47 Kč |
| 100 | 2,06410 Kč | 206,41 Kč |
| 250 | 1,89148 Kč | 472,87 Kč |
| 500 | 1,78818 Kč | 894,09 Kč |
| 1 000 | 1,70294 Kč | 1 702,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59760 Kč | 4 792,80 Kč |
| 6 000 | 1,54605 Kč | 9 276,30 Kč |
| 9 000 | 1,52023 Kč | 13 682,07 Kč |
| 15 000 | 1,49163 Kč | 22 374,45 Kč |
| 21 000 | 1,47493 Kč | 30 973,53 Kč |
| 30 000 | 1,45884 Kč | 43 765,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |









