
SN74LV1T02QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV1T02QDBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T02QDBVRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T02QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T02QDBVRQ1 |
Description | AUTOMOTIVE, SINGLE POWER SUPPLY, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T02QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,92500 Kč | 69,25 Kč |
| 25 | 6,18040 Kč | 154,51 Kč |
| 100 | 5,36560 Kč | 536,56 Kč |
| 250 | 4,97536 Kč | 1 243,84 Kč |
| 500 | 4,74004 Kč | 2 370,02 Kč |
| 1 000 | 4,57332 Kč | 4 573,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68114 Kč | 8 043,42 Kč |
| 6 000 | 2,60203 Kč | 15 612,18 Kč |
| 9 000 | 2,56242 Kč | 23 061,78 Kč |
| 15 000 | 2,51849 Kč | 37 777,35 Kč |
| 21 000 | 2,49283 Kč | 52 349,43 Kč |
| 30 000 | 2,46815 Kč | 74 044,50 Kč |
| 75 000 | 2,41500 Kč | 181 125,00 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |










