
SN74LV138ATPWT | |
|---|---|
DigiKey Part Number | 296-SN74LV138ATPWTTR-ND - Tape & Reel (TR) 296-SN74LV138ATPWTCT-ND - Cut Tape (CT) 296-SN74LV138ATPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138ATPWT |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138ATPWT Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV138ATPWR | Texas Instruments | 3 891 | 296-21036-1-ND | 9,45000 Kč | Parametric Equivalent |
| SN74LV138ATPWT | Texas Instruments | 9 750 | 296-SN74LV138ATPWTCT-ND | 20,58000 Kč | Parametric Equivalent |
| 74LV138PW,118 | Nexperia USA Inc. | 1 510 | 1727-6653-1-ND | 7,35000 Kč | Similar |
| 74LVX138MTCX | onsemi | 4 715 | 74LVX138MTCXCT-ND | 11,13000 Kč | Similar |
| 74VHCT138AMTCX | onsemi | 1 282 | 74VHCT138AMTCXCT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,30440 Kč | 332,61 Kč |
| 100 | 11,71270 Kč | 1 171,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,95592 Kč | 2 738,98 Kč |
| 500 | 10,49942 Kč | 5 249,71 Kč |
| 750 | 10,27083 Kč | 7 703,12 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

