Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV138PW,118

DigiKey Part Number
1727-6653-2-ND - Tape & Reel (TR)
1727-6653-1-ND - Cut Tape (CT)
1727-6653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV138PW,118
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVX138MTCXonsemi4 71574LVX138MTCXCT-ND11,13000 KčSimilar
MC74LVX138DTR2onsemi7 500MC74LVX138DTR2-ND3,14970 KčSimilar
MC74LVX138DTR2Gonsemi108MC74LVX138DTR2GOSCT-ND12,18000 KčSimilar
SN74LV138APWTexas Instruments6 144296-26540-5-ND22,05000 KčSimilar
SN74LV138APWRTexas Instruments1 909296-3780-1-ND13,23000 KčSimilar
In-Stock: 1 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,10300 Kč51,03 Kč
254,54400 Kč113,60 Kč
1003,91820 Kč391,82 Kč
2503,62004 Kč905,01 Kč
5003,44074 Kč1 720,37 Kč
1 0003,29270 Kč3 292,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,98482 Kč7 462,05 Kč
5 0002,89449 Kč14 472,45 Kč
7 5002,84923 Kč21 369,22 Kč
12 5002,79912 Kč34 989,00 Kč
17 5002,76983 Kč48 472,02 Kč
25 0002,74166 Kč68 541,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč