Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX138DTR2G

DigiKey Part Number
MC74LVX138DTR2GOSTR-ND - Tape & Reel (TR)
MC74LVX138DTR2GOSCT-ND - Cut Tape (CT)
MC74LVX138DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX138DTR2G
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX138DTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV138PW,118Nexperia USA Inc.1 5101727-6653-1-ND7,35000 KčSimilar
SN74LV138ADGVRTexas Instruments9 748296-23261-1-ND13,86000 KčSimilar
SN74LV138APWTexas Instruments6 144296-26540-5-ND22,05000 KčSimilar
SN74LV138APWRTexas Instruments1 909296-3780-1-ND13,23000 KčSimilar
SN74LV138APWTTexas Instruments750296-28664-2-ND11,84792 KčSimilar
In-Stock: 108
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,63000 Kč86,30 Kč
257,72720 Kč193,18 Kč
1006,73410 Kč673,41 Kč
2506,26160 Kč1 565,40 Kč
5005,97646 Kč2 988,23 Kč
1 0005,83114 Kč5 831,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,49350 Kč13 733,75 Kč
5 0005,34403 Kč26 720,15 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč