
SN74LV138APWT | |
|---|---|
DigiKey Part Number | 296-28664-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV138APWT |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138APWT Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV138APW | Texas Instruments | 6 144 | 296-26540-5-ND | 22,05000 Kč | Parametric Equivalent |
| SN74LV138APWR | Texas Instruments | 1 909 | 296-3780-1-ND | 13,23000 Kč | Parametric Equivalent |
| 74LV138PW,118 | Nexperia USA Inc. | 1 510 | 1727-6653-1-ND | 7,35000 Kč | Similar |
| 74LVX138MTCX | onsemi | 4 715 | 74LVX138MTCXCT-ND | 11,13000 Kč | Similar |
| MC74LVX138DTR2G | onsemi | 108 | MC74LVX138DTR2GOSCT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,84792 Kč | 2 961,98 Kč |
| 500 | 11,36076 Kč | 5 680,38 Kč |
| 750 | 11,11663 Kč | 8 337,47 Kč |
| Unit Price without VAT: | 11,84792 Kč |
|---|---|
| Unit Price with VAT: | 14,33598 Kč |

