
74LVX138MTCX | |
|---|---|
DigiKey Part Number | 74LVX138MTCXTR-ND - Tape & Reel (TR) 74LVX138MTCXCT-ND - Cut Tape (CT) 74LVX138MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX138MTCX |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX138MTCX Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 100 | 6,13140 Kč | 613,14 Kč |
| 250 | 5,69464 Kč | 1 423,66 Kč |
| 500 | 5,43134 Kč | 2 715,67 Kč |
| 1 000 | 5,27533 Kč | 5 275,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,98551 Kč | 12 463,77 Kč |
| 5 000 | 4,84751 Kč | 24 237,55 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

