
SN74LV138APW | |
|---|---|
DigiKey Part Number | 296-26540-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV138APW |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138APW Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV138APWR | Texas Instruments | 1 909 | 296-3780-1-ND | 13,23000 Kč | Direct |
| SN74LV138APWT | Texas Instruments | 750 | 296-28664-2-ND | 11,84792 Kč | Parametric Equivalent |
| 74LV138PW,118 | Nexperia USA Inc. | 1 510 | 1727-6653-1-ND | 7,35000 Kč | Similar |
| 74LVX138MTCX | onsemi | 4 715 | 74LVX138MTCXCT-ND | 11,13000 Kč | Similar |
| MC74LVX138DTR2G | onsemi | 108 | MC74LVX138DTR2GOSCT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 90 | 12,76444 Kč | 1 148,80 Kč |
| 180 | 12,11467 Kč | 2 180,64 Kč |
| 270 | 11,78922 Kč | 3 183,09 Kč |
| 540 | 11,31209 Kč | 6 108,53 Kč |
| 1 080 | 10,91955 Kč | 11 793,11 Kč |
| 2 520 | 10,53258 Kč | 26 542,10 Kč |
| 5 040 | 10,27781 Kč | 51 800,16 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

