
SN74LV138ADGVR | |
|---|---|
DigiKey Part Number | 296-23261-2-ND - Tape & Reel (TR) 296-23261-1-ND - Cut Tape (CT) 296-23261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138ADGVR |
Description | IC DECODER/DEMUX 1X3:8 16-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138ADGVR Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TVSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 8,76040 Kč | 219,01 Kč |
| 100 | 7,65380 Kč | 765,38 Kč |
| 250 | 7,12588 Kč | 1 781,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,72608 Kč | 13 452,16 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

