
SN74LV138ATPWR | |
|---|---|
DigiKey Part Number | 296-21036-2-ND - Tape & Reel (TR) 296-21036-1-ND - Cut Tape (CT) 296-21036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138ATPWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138ATPWR Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 100 | 5,14030 Kč | 514,03 Kč |
| 250 | 4,76404 Kč | 1 191,01 Kč |
| 500 | 4,53766 Kč | 2 268,83 Kč |
| 1 000 | 4,35121 Kč | 4 351,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,39782 Kč | 8 795,64 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

