
SN74LV123APWR | |
|---|---|
DigiKey Part Number | 296-3774-2-ND - Tape & Reel (TR) 296-3774-1-ND - Cut Tape (CT) 296-3774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123APWR |
Description | IC MMV 2-CIR 13-NS 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,65100 Kč | 106,51 Kč |
| 25 | 9,55680 Kč | 238,92 Kč |
| 100 | 8,36320 Kč | 836,32 Kč |
| 250 | 7,79440 Kč | 1 948,60 Kč |
| 500 | 7,45086 Kč | 3 725,43 Kč |
| 1 000 | 7,34308 Kč | 7 343,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,93587 Kč | 13 871,74 Kč |
| 4 000 | 6,74453 Kč | 26 978,12 Kč |
| 6 000 | 6,64871 Kč | 39 892,26 Kč |
| 10 000 | 6,54255 Kč | 65 425,50 Kč |
| 14 000 | 6,48048 Kč | 90 726,72 Kč |
| 20 000 | 6,42083 Kč | 128 416,60 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |









