
RB080L-30TE25 | |
|---|---|
DigiKey Part Number | 846-RB080L-30TE25TR-ND - Tape & Reel (TR) 846-RB080L-30TE25CT-ND - Cut Tape (CT) 846-RB080L-30TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB080L-30TE25 |
Description | DIODE SCHOTTKY 30V 5A PMDS |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB080LAM-30TR | Rohm Semiconductor | 56 491 | RB080LAM-30CT-ND | 16,80000 Kč | Similar |
| B140HB-13-F | Diodes Incorporated | 59 321 | B140HB-FDICT-ND | 12,81000 Kč | Similar |
| CMSH3-40MA TR13 PBFREE | Central Semiconductor Corp | 152 563 | 1514-CMSH3-40MATR13PBFREECT-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 100 | 7,28210 Kč | 728,21 Kč |
| 500 | 5,56196 Kč | 2 780,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,72441 Kč | 7 086,61 Kč |
| 3 000 | 4,30214 Kč | 12 906,42 Kč |
| 4 500 | 4,08691 Kč | 18 391,09 Kč |
| 7 500 | 3,84499 Kč | 28 837,42 Kč |
| 10 500 | 3,70173 Kč | 38 868,17 Kč |
| 15 000 | 3,56248 Kč | 53 437,20 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



