
SN74LV05APWR | |
---|---|
DigiKey Part Number | 296-3759-2-ND - Tape & Reel (TR) 296-3759-1-ND - Cut Tape (CT) 296-3759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV05APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV05APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | -, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 6,02000 Kč | 60,20 Kč |
25 | 5,36600 Kč | 134,15 Kč |
100 | 4,64090 Kč | 464,09 Kč |
250 | 4,29764 Kč | 1 074,41 Kč |
500 | 4,09060 Kč | 2 045,30 Kč |
1 000 | 3,92000 Kč | 3 920,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 3,77919 Kč | 7 558,38 Kč |
4 000 | 3,66348 Kč | 14 653,92 Kč |
6 000 | 3,60557 Kč | 21 633,42 Kč |
10 000 | 3,54135 Kč | 35 413,50 Kč |
14 000 | 3,50381 Kč | 49 053,34 Kč |
20 000 | 3,46774 Kč | 69 354,80 Kč |
50 000 | 3,39003 Kč | 169 501,50 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |