
74LV05AT14-13 | |
|---|---|
DigiKey Part Number | 74LV05AT14-13DITR-ND - Tape & Reel (TR) 74LV05AT14-13DICT-ND - Cut Tape (CT) 74LV05AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV05AT14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,44360 Kč | 86,09 Kč |
| 100 | 2,95440 Kč | 295,44 Kč |
| 250 | 2,72052 Kč | 680,13 Kč |
| 500 | 2,57982 Kč | 1 289,91 Kč |
| 1 000 | 2,46370 Kč | 2 463,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,34119 Kč | 5 852,98 Kč |
| 5 000 | 2,26728 Kč | 11 336,40 Kč |
| 7 500 | 2,23027 Kč | 16 727,03 Kč |
| 12 500 | 2,18928 Kč | 27 366,00 Kč |
| 17 500 | 2,16533 Kč | 37 893,28 Kč |
| 25 000 | 2,14227 Kč | 53 556,75 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

