Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV05APW

DigiKey Part Number
296-SN74LV05APW-ND
Manufacturer
Manufacturer Product Number
SN74LV05APW
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV05APW Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
-, 12mA
Series
Input Logic Level - Low
0.5V
Packaging
Tube
Input Logic Level - High
1.5V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Open Drain
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV05APWRTexas Instruments34296-3759-1-ND0,35000 KčDirect
SN74LV05APWTTexas Instruments700296-28625-1-ND0,82000 KčParametric Equivalent
74LV05APWJNexperia USA Inc.01727-8549-1-ND0,27000 KčSimilar
MC74LCX06DTR2Gonsemi2 422MC74LCX06DTR2GOSCT-ND0,30000 KčSimilar
74LV05AT14-13Diodes Incorporated15674LV05AT14-13DICT-ND0,23000 KčParametric Equivalent
In-Stock: 4 411
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,57300 Kč145,73 Kč
9011,67722 Kč1 050,95 Kč
18011,07528 Kč1 993,55 Kč
27010,77352 Kč2 908,85 Kč
54010,33141 Kč5 578,96 Kč
1 0809,96705 Kč10 764,41 Kč
2 5209,60833 Kč24 212,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč