Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX06DTR2G

DigiKey Part Number
MC74LCX06DTR2GOSTR-ND - Tape & Reel (TR)
MC74LCX06DTR2GOSCT-ND - Cut Tape (CT)
MC74LCX06DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX06DTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX06DTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 24mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Open Drain
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC06APWRTexas Instruments7 385296-SN74LVC06APWRCT-ND8,82000 KčDirect
74LVC06APW,118Nexperia USA Inc.12 0381727-4025-1-ND5,04000 KčSimilar
SN74LVC06ADBRTexas Instruments61 458296-14399-1-ND10,08000 KčSimilar
SN74LVC06ADGVRTexas Instruments113 474296-8436-1-ND9,24000 KčSimilar
SN74LVC06APWTexas Instruments667296-26574-5-ND20,79000 KčSimilar
In-Stock: 2 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,16600 Kč51,66 Kč
254,58600 Kč114,65 Kč
1003,95390 Kč395,39 Kč
2503,65448 Kč913,62 Kč
5003,47306 Kč1 736,53 Kč
1 0003,32398 Kč3 323,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,16658 Kč7 916,45 Kč
5 0003,07176 Kč15 358,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč