
74LVC06APW,118 | |
|---|---|
DigiKey Part Number | 1727-4025-2-ND - Tape & Reel (TR) 1727-4025-1-ND - Cut Tape (CT) 1727-4025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC06APW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.12V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.08V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,05720 Kč | 76,43 Kč |
| 100 | 2,61850 Kč | 261,85 Kč |
| 250 | 2,40804 Kč | 602,01 Kč |
| 500 | 2,28080 Kč | 1 140,40 Kč |
| 1 000 | 2,17623 Kč | 2 176,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,06570 Kč | 5 164,25 Kč |
| 5 000 | 1,99905 Kč | 9 995,25 Kč |
| 7 500 | 1,96569 Kč | 14 742,67 Kč |
| 12 500 | 1,92872 Kč | 24 109,00 Kč |
| 17 500 | 1,90715 Kč | 33 375,12 Kč |
| 25 000 | 1,88636 Kč | 47 159,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











