
SN74LV05APWT | |
|---|---|
DigiKey Part Number | 296-28625-2-ND - Tape & Reel (TR) 296-28625-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV05APWT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV05APWT Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Logic Level - High 1.5V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV05APW | Texas Instruments | 4 411 | 296-SN74LV05APW-ND | 20,37000 Kč | Parametric Equivalent |
| SN74LV05APWR | Texas Instruments | 34 | 296-3759-1-ND | 8,61000 Kč | Parametric Equivalent |
| SN74LV05APWT | Texas Instruments | 700 | 296-28625-1-ND | 20,37000 Kč | Parametric Equivalent |
| 74LV05APWJ | Nexperia USA Inc. | 0 | 1727-8549-1-ND | 6,72000 Kč | Similar |
| MC74LCX06DTR2G | onsemi | 2 422 | MC74LCX06DTR2GOSCT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 100 | 11,57830 Kč | 1 157,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,82824 Kč | 2 707,06 Kč |
| 500 | 10,37638 Kč | 5 188,19 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

