
SN74LV00ADR | |
|---|---|
DigiKey Part Number | 296-1670-2-ND - Tape & Reel (TR) 296-1670-1-ND - Cut Tape (CT) 296-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV00ADR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV00ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 25 | 5,38040 Kč | 134,51 Kč |
| 100 | 4,65630 Kč | 465,63 Kč |
| 250 | 4,31020 Kč | 1 077,55 Kč |
| 500 | 4,10180 Kč | 2 050,90 Kč |
| 1 000 | 3,93025 Kč | 3 930,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,74926 Kč | 9 373,15 Kč |
| 5 000 | 3,64013 Kč | 18 200,65 Kč |
| 7 500 | 3,58552 Kč | 26 891,40 Kč |
| 12 500 | 3,52495 Kč | 44 061,88 Kč |
| 17 500 | 3,48958 Kč | 61 067,65 Kč |
| 25 000 | 3,45556 Kč | 86 389,00 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |








