
56.OA43.2421C | |
|---|---|
DigiKey Part Number | 56.OA43.2421C-ND |
Manufacturer | |
Manufacturer Product Number | 56.OA43.2421C |
Description | OA5643 24VDC2NO/1NC CONTACTS AGS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 20.9 mA | |
Coil Power | 500mW | |
Coil Resistance | 1.15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,96000 Kč | 764,96 Kč |
| Unit Price without VAT: | 764,96000 Kč |
|---|---|
| Unit Price with VAT: | 925,60160 Kč |







