
QRM8-026-05.0-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QRM8-026-05.0-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QRM8-026-05.0-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QRM8-026-05.0-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRM8-026-05.0-L-D-A-K-TR |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-026-05.0-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 169,66378 Kč | 46 657,54 Kč |
| 550 | 157,03338 Kč | 86 368,36 Kč |
| 1 375 | 142,16756 Kč | 195 480,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,07000 Kč | 246,07 Kč |
| 10 | 227,34000 Kč | 2 273,40 Kč |
| 25 | 214,92040 Kč | 5 373,01 Kč |
| 50 | 207,13200 Kč | 10 356,60 Kč |
| 100 | 194,52730 Kč | 19 452,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,07000 Kč | 246,07 Kč |
| 10 | 227,34000 Kč | 2 273,40 Kč |
| 25 | 214,92040 Kč | 5 373,01 Kč |
| 50 | 207,13200 Kč | 10 356,60 Kč |
| 100 | 169,66300 Kč | 16 966,30 Kč |
| Unit Price without VAT: | 246,07000 Kč |
|---|---|
| Unit Price with VAT: | 297,74470 Kč |









