
QRF8-026-07.0-L-D-A-K | |
|---|---|
DigiKey Part Number | QRF8-026-07.0-L-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-026-07.0-L-D-A-K |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-026-07.0-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.276" (7.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,76000 Kč | 215,76 Kč |
| 160 | 193,74419 Kč | 30 999,07 Kč |
| Unit Price without VAT: | 215,76000 Kč |
|---|---|
| Unit Price with VAT: | 261,06960 Kč |




