
SN74LV04ADR | |
|---|---|
DigiKey Part Number | 296-26524-2-ND - Tape & Reel (TR) 296-26524-1-ND - Cut Tape (CT) 296-26524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV04ADR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV04ADR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV04AS14-13 | Diodes Incorporated | 4 470 | 74LV04AS14-13DICT-ND | 6,30000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 100 | 4,71410 Kč | 471,41 Kč |
| 250 | 4,36592 Kč | 1 091,48 Kč |
| 500 | 4,15550 Kč | 2 077,75 Kč |
| 1 000 | 3,98374 Kč | 3 983,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,79921 Kč | 9 498,02 Kč |
| 5 000 | 3,68897 Kč | 18 444,85 Kč |
| 7 500 | 3,63377 Kč | 27 253,28 Kč |
| 12 500 | 3,57258 Kč | 44 657,25 Kč |
| 17 500 | 3,53683 Kč | 61 894,53 Kč |
| 25 000 | 3,50243 Kč | 87 560,75 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




