
74LV04AS14-13 | |
|---|---|
DigiKey Part Number | 74LV04AS14-13DITR-ND - Tape & Reel (TR) 74LV04AS14-13DICT-ND - Cut Tape (CT) 74LV04AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV04AS14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV04AS14-13 Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 3,87200 Kč | 96,80 Kč |
| 100 | 3,33030 Kč | 333,03 Kč |
| 250 | 3,07076 Kč | 767,69 Kč |
| 500 | 2,91452 Kč | 1 457,26 Kč |
| 1 000 | 2,78601 Kč | 2 786,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,65012 Kč | 6 625,30 Kč |
| 5 000 | 2,56822 Kč | 12 841,10 Kč |
| 7 500 | 2,52723 Kč | 18 954,22 Kč |
| 12 500 | 2,48181 Kč | 31 022,62 Kč |
| 17 500 | 2,45525 Kč | 42 966,88 Kč |
| 25 000 | 2,42972 Kč | 60 743,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

