
SN74LS33DR | |
|---|---|
DigiKey Part Number | 296-14892-2-ND - Tape & Reel (TR) 296-14892-1-ND - Cut Tape (CT) 296-14892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS33DR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS33DR Models |
Category | Current - Output High, Low -, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 5V, 45pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS33D | Rochester Electronics, LLC | 45 847 | 2156-SN74LS33D-OS-ND | 0,93000 $ | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 $ | 2,15 $ |
| 10 | 1,58800 $ | 15,88 $ |
| 25 | 1,44840 $ | 36,21 $ |
| 100 | 1,29430 $ | 129,43 $ |
| 250 | 1,22096 $ | 305,24 $ |
| 500 | 1,21788 $ | 608,94 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,10190 $ | 2 754,75 $ |
| 5 000 | 1,07873 $ | 5 393,65 $ |
| 7 500 | 1,06713 $ | 8 003,47 $ |
| Unit Price without VAT: | 2,15000 $ |
|---|---|
| Unit Price with VAT: | 2,60150 $ |



