Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS138NSR

DigiKey Part Number
296-31849-2-ND - Tape & Reel (TR)
296-31849-1-ND - Cut Tape (CT)
296-31849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS138NSR
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS138NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 021
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,06300 Kč160,63 Kč
2514,50560 Kč362,64 Kč
10012,79200 Kč1 279,20 Kč
25011,97556 Kč2 993,89 Kč
50011,53378 Kč5 766,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,74541 Kč21 490,82 Kč
4 00010,47113 Kč41 884,52 Kč
6 00010,33378 Kč62 002,68 Kč
10 00010,18166 Kč101 816,60 Kč
14 00010,09270 Kč141 297,80 Kč
20 00010,00714 Kč200 142,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč

Other Suppliers on DigiKey

5 870In Stock
Ships from Rochester Electronics, LLC