
SN74HCT273N | |
|---|---|
DigiKey Part Number | 296-1613-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT273N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT273N Models |
Category | Max Propagation Delay @ V, Max CL 29ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 37 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT273E | Texas Instruments | 223 | 296-2110-5-ND | 22,47000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 20 | 11,88500 Kč | 237,70 Kč |
| 40 | 11,06075 Kč | 442,43 Kč |
| 100 | 10,18820 Kč | 1 018,82 Kč |
| 260 | 9,49027 Kč | 2 467,47 Kč |
| 500 | 9,11020 Kč | 4 555,10 Kč |
| 1 000 | 8,77632 Kč | 8 776,32 Kč |
| 2 500 | 8,42381 Kč | 21 059,52 Kč |
| 5 000 | 8,21131 Kč | 41 056,55 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |





