
SN74F138DR | |
|---|---|
DigiKey Part Number | 296-14805-2-ND - Tape & Reel (TR) 296-14805-1-ND - Cut Tape (CT) 296-14805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F138DR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F138DR Models |
Category | Current - Output High, Low 1mA, 20mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,44960 Kč | 211,24 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 250 | 6,86552 Kč | 1 716,38 Kč |
| 500 | 6,55726 Kč | 3 278,63 Kč |
| 1 000 | 6,42539 Kč | 6 425,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,03541 Kč | 15 088,52 Kč |
| 5 000 | 5,87394 Kč | 29 369,70 Kč |
| 7 500 | 5,79304 Kč | 43 447,80 Kč |
| 12 500 | 5,70348 Kč | 71 293,50 Kč |
| 17 500 | 5,65110 Kč | 98 894,25 Kč |
| 25 000 | 5,60075 Kč | 140 018,75 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





