
SN74LS04NSR | |
|---|---|
DigiKey Part Number | 296-3621-2-ND - Tape & Reel (TR) 296-3621-1-ND - Cut Tape (CT) 296-3621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS04NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS04NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 25 | 11,86800 Kč | 296,70 Kč |
| 100 | 10,42550 Kč | 1 042,55 Kč |
| 250 | 9,74056 Kč | 2 435,14 Kč |
| 500 | 9,32690 Kč | 4 663,45 Kč |
| 1 000 | 9,28469 Kč | 9 284,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,70598 Kč | 17 411,96 Kč |
| 4 000 | 8,47532 Kč | 33 901,28 Kč |
| 6 000 | 8,35986 Kč | 50 159,16 Kč |
| 10 000 | 8,23187 Kč | 82 318,70 Kč |
| 14 000 | 8,15705 Kč | 114 198,70 Kč |
| 20 000 | 8,08514 Kč | 161 702,80 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |





