
SN74LS08NSR | |
|---|---|
DigiKey Part Number | 296-3629-2-ND - Tape & Reel (TR) 296-3629-1-ND - Cut Tape (CT) 296-3629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS08NSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS08NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 25 | 10,33960 Kč | 258,49 Kč |
| 100 | 9,06270 Kč | 906,27 Kč |
| 250 | 8,45380 Kč | 2 113,45 Kč |
| 500 | 8,08632 Kč | 4 043,16 Kč |
| 1 000 | 7,99961 Kč | 7 999,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,53524 Kč | 15 070,48 Kč |
| 4 000 | 7,33046 Kč | 29 321,84 Kč |
| 6 000 | 7,22793 Kč | 43 367,58 Kč |
| 10 000 | 7,11431 Kč | 71 143,10 Kč |
| 14 000 | 7,04786 Kč | 98 670,04 Kč |
| 20 000 | 6,98402 Kč | 139 680,40 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |






