AND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS08NSR

DigiKey Part Number
296-3629-2-ND - Tape & Reel (TR)
296-3629-1-ND - Cut Tape (CT)
296-3629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS08NSR
Description
IC GATE AND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS08NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS08NSRTexas Instruments745296-3629-1-ND16,17000 KčParametric Equivalent
SN74LS08ML1Rochester Electronics, LLC1 7202156-SN74LS08ML1-ND6,50938 KčParametric Equivalent
In-Stock: 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,50700 Kč115,07 Kč
2510,33960 Kč258,49 Kč
1009,06270 Kč906,27 Kč
2508,45380 Kč2 113,45 Kč
5008,08632 Kč4 043,16 Kč
1 0007,99961 Kč7 999,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,53524 Kč15 070,48 Kč
4 0007,33046 Kč29 321,84 Kč
6 0007,22793 Kč43 367,58 Kč
10 0007,11431 Kč71 143,10 Kč
14 0007,04786 Kč98 670,04 Kč
20 0006,98402 Kč139 680,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč