
HIF3BA-16PA-2.54DSA(63) | |
|---|---|
DigiKey Part Number | 26-HIF3BA-16PA-2.54DSA(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-16PA-2.54DSA(63) |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BA-16PA-2.54DSA(63) Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.701" (17.80mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Last Time Buy | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 74,64800 Kč | 746,48 Kč |
| 160 | 61,37713 Kč | 9 820,34 Kč |
| 640 | 55,65980 Kč | 35 622,27 Kč |
| 1 120 | 53,50590 Kč | 59 926,61 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |











