
HIF3BA-16D-2.54C(63) | |
|---|---|
DigiKey Part Number | 26-HIF3BA-16D-2.54C(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-16D-2.54C(63) |
Description | CONN SOCKET HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BA-16D-2.54C(63) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 50 | 38,44740 Kč | 1 922,37 Kč |
| 100 | 36,61210 Kč | 3 661,21 Kč |
| 500 | 32,67918 Kč | 16 339,59 Kč |
| 1 000 | 31,11988 Kč | 31 119,88 Kč |
| 5 000 | 27,78182 Kč | 138 909,10 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |











