AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS08ML1

DigiKey Part Number
2156-SN74LS08ML1-ND
Manufacturer
Motorola
Manufacturer Product Number
SN74LS08ML1
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Current - Quiescent (Max)
8.8 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 720
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1720
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9566,50938 Kč6 222,97 Kč
Unit Price without VAT:6,50938 Kč
Unit Price with VAT:7,87635 Kč