D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS373NSR

DigiKey Part Number
296-31857-2-ND - Tape & Reel (TR)
296-31857-1-ND - Cut Tape (CT)
296-31857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS373NSR
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS373NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
1
Delay Time - Propagation
12ns
Current - Output High, Low
2.6mA, 24mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,67200 Kč166,72 Kč
2515,05960 Kč376,49 Kč
10013,29380 Kč1 329,38 Kč
25012,45180 Kč3 112,95 Kč
50012,01548 Kč6 007,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,18102 Kč22 362,04 Kč
4 00010,89770 Kč43 590,80 Kč
6 00010,75581 Kč64 534,86 Kč
10 00010,59859 Kč105 985,90 Kč
14 00010,50671 Kč147 093,94 Kč
20 00010,41836 Kč208 367,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč

Other Suppliers on DigiKey

18 540In Stock
Ships from Rochester Electronics, LLC