
SN74HCS125BQAR | |
|---|---|
DigiKey Part Number | 296-SN74HCS125BQARTR-ND - Tape & Reel (TR) 296-SN74HCS125BQARCT-ND - Cut Tape (CT) 296-SN74HCS125BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS125BQAR |
Description | IC BUFFER NON-INVERT 6V 14-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS125BQAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-QFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,74200 Kč | 57,42 Kč |
| 25 | 5,11840 Kč | 127,96 Kč |
| 100 | 4,42540 Kč | 442,54 Kč |
| 250 | 4,09464 Kč | 1 023,66 Kč |
| 500 | 3,89572 Kč | 1 947,86 Kč |
| 1 000 | 3,73197 Kč | 3 731,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52939 Kč | 10 588,17 Kč |
| 6 000 | 3,43036 Kč | 20 582,16 Kč |
| 9 000 | 3,38072 Kč | 30 426,48 Kč |
| 15 000 | 3,32574 Kč | 49 886,10 Kč |
| 21 000 | 3,29361 Kč | 69 165,81 Kč |
| 30 000 | 3,26269 Kč | 97 880,70 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |










