



PTS647SM50SMTR2 LFS | |
|---|---|
DigiKey Part Number | 108-PTS647SM50SMTR2LFSTR-ND - Tape & Reel (TR) 108-PTS647SM50SMTR2LFSCT-ND - Cut Tape (CT) 108-PTS647SM50SMTR2LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS647SM50SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS647SM50SMTR2 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,56920 Kč | 114,23 Kč |
| 100 | 4,09670 Kč | 409,67 Kč |
| 250 | 3,79728 Kč | 949,32 Kč |
| 500 | 3,58310 Kč | 1 791,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,27205 Kč | 4 908,07 Kč |
| 3 000 | 3,09553 Kč | 9 286,59 Kč |
| 4 500 | 2,99987 Kč | 13 499,42 Kč |
| 7 500 | 2,88725 Kč | 21 654,38 Kč |
| 10 500 | 2,81793 Kč | 29 588,26 Kč |
| 15 000 | 2,74858 Kč | 41 228,70 Kč |
| 37 500 | 2,58921 Kč | 97 095,38 Kč |
| 75 000 | 2,48560 Kč | 186 420,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










