


DXTN3C100PSQ-13 | |
|---|---|
DigiKey Part Number | 31-DXTN3C100PSQ-13TR-ND - Tape & Reel (TR) 31-DXTN3C100PSQ-13CT-ND - Cut Tape (CT) 31-DXTN3C100PSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN3C100PSQ-13 |
Description | TRANS NPN 100V 3A POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 140MHz 5 W Surface Mount PowerDI5060-8 (Type Q) |
Datasheet | Datasheet |
Category | Power - Max 5 W |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case 8-PowerTDFN |
Vce Saturation (Max) @ Ib, Ic 330mV @ 300mA, 3A | Supplier Device Package PowerDI5060-8 (Type Q) |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 100 | 8,16400 Kč | 816,40 Kč |
| 500 | 6,26706 Kč | 3 133,53 Kč |
| 1 000 | 5,65539 Kč | 5 655,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,99290 Kč | 12 482,25 Kč |
| 5 000 | 4,58319 Kč | 22 915,95 Kč |
| 7 500 | 4,37442 Kč | 32 808,15 Kč |
| 12 500 | 4,13986 Kč | 51 748,25 Kč |
| 17 500 | 4,00096 Kč | 70 016,80 Kč |
| 25 000 | 3,86600 Kč | 96 650,00 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |




