Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

| SN74HC32DRG4 | |
|---|---|
| DigiKey Part Number | 296-31806-2-ND - Tape & Reel (TR) 296-31806-1-ND - Cut Tape (CT) 296-31806-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74HC32DRG4 | 
| Description | IC GATE OR 4CH 2-INP 14SOIC | 
| Customer Reference | |
| Detailed Description | OR Gate IC 4 Channel 14-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74HC32DRG4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Logic Type | ||
| Number of Circuits | 4 | |
| Number of Inputs | 2 | |
| Features | - | |
| Voltage - Supply | 2V ~ 6V | |
| Current - Quiescent (Max) | 2 µA | |
| Current - Output High, Low | 5.2mA, 5.2mA | |
| Input Logic Level - Low | 0.5V ~ 1.8V | |
| Input Logic Level - High | 1.5V ~ 4.2V | |
| Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-SOIC | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 4,55493 Kč | 11 387,32 Kč | 
| 5 000 | 4,42706 Kč | 22 135,30 Kč | 
| 7 500 | 4,36302 Kč | 32 722,65 Kč | 
| 12 500 | 4,29208 Kč | 53 651,00 Kč | 
| 17 500 | 4,25061 Kč | 74 385,68 Kč | 
| 25 000 | 4,21073 Kč | 105 268,25 Kč | 
| Unit Price without VAT: | 10,40000 Kč | 
|---|---|
| Unit Price with VAT: | 12,58400 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic