
SN74HC245PWR | |
|---|---|
DigiKey Part Number | 296-8279-2-ND - Tape & Reel (TR) 296-8279-1-ND - Cut Tape (CT) 296-8279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC245PWR |
Description | IC TXRX NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC245PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 25 | 10,45720 Kč | 261,43 Kč |
| 100 | 9,16560 Kč | 916,56 Kč |
| 250 | 8,55040 Kč | 2 137,60 Kč |
| 500 | 8,17956 Kč | 4 089,78 Kč |
| 1 000 | 8,09599 Kč | 8 095,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,62322 Kč | 15 246,44 Kč |
| 4 000 | 7,41644 Kč | 29 665,76 Kč |
| 6 000 | 7,31294 Kč | 43 877,64 Kč |
| 10 000 | 7,19824 Kč | 71 982,40 Kč |
| 14 000 | 7,13113 Kč | 99 835,82 Kč |
| 20 000 | 7,06669 Kč | 141 333,80 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |







