


LM1086IS-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM1086IS-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1086IS-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086IS-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 27.5V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1.5V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,11000 Kč | 66,11 Kč |
| 10 | 49,53200 Kč | 495,32 Kč |
| 45 | 43,23111 Kč | 1 945,40 Kč |
| 135 | 40,04719 Kč | 5 406,37 Kč |
| 270 | 38,48844 Kč | 10 391,88 Kč |
| 540 | 37,20506 Kč | 20 090,73 Kč |
| 1 035 | 36,20757 Kč | 37 474,83 Kč |
| 2 520 | 35,10742 Kč | 88 470,70 Kč |
| 5 040 | 34,42229 Kč | 173 488,34 Kč |
| Unit Price without VAT: | 66,11000 Kč |
|---|---|
| Unit Price with VAT: | 79,99310 Kč |

