
TLC5948APWPR | |
|---|---|
DigiKey Part Number | 296-36744-2-ND - Tape & Reel (TR) 296-36744-1-ND - Cut Tape (CT) 296-36744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5948APWPR |
Description | IC LED DRVR LINEAR 60MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 60mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5948APWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,72300 Kč | 417,23 Kč |
| 25 | 38,16600 Kč | 954,15 Kč |
| 100 | 34,24140 Kč | 3 424,14 Kč |
| 250 | 32,37136 Kč | 8 092,84 Kč |
| 500 | 31,24376 Kč | 15 621,88 Kč |
| 1 000 | 30,31565 Kč | 30 315,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,55154 Kč | 59 103,08 Kč |
| 4 000 | 28,92296 Kč | 115 691,84 Kč |
| 6 000 | 28,60799 Kč | 171 647,94 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |





