
AL58263T24E-13 | |
|---|---|
DigiKey Part Number | 31-AL58263T24E-13TR-ND - Tape & Reel (TR) 31-AL58263T24E-13CT-ND - Cut Tape (CT) 31-AL58263T24E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL58263T24E-13 |
Description | IC LED DVR LINEAR 55MA 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 55mA 24-TSSOP-EP (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 15V | |
Current - Output / Channel | 55mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 25 | 15,43760 Kč | 385,94 Kč |
| 100 | 13,62350 Kč | 1 362,35 Kč |
| 250 | 12,76008 Kč | 3 190,02 Kč |
| 500 | 12,23890 Kč | 6 119,45 Kč |
| 1 000 | 11,95122 Kč | 11 951,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,35698 Kč | 28 392,45 Kč |
| 5 000 | 11,08392 Kč | 55 419,60 Kč |
| 7 500 | 10,94724 Kč | 82 104,30 Kč |
| 12 500 | 10,79578 Kč | 134 947,25 Kč |
| 17 500 | 10,70728 Kč | 187 377,40 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


