MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SN74HC244PWRE4 | |
|---|---|
DigiKey Part Number | SN74HC244PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC244PWRE4 |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,86368 Kč | 7 727,36 Kč |
| 4 000 | 3,74586 Kč | 14 983,44 Kč |
| 6 000 | 3,68686 Kč | 22 121,16 Kč |
| 10 000 | 3,62147 Kč | 36 214,70 Kč |
| 14 000 | 3,58327 Kč | 50 165,78 Kč |
| 20 000 | 3,54652 Kč | 70 930,40 Kč |
| 50 000 | 3,46740 Kč | 173 370,00 Kč |
| Unit Price without VAT: | 3,86368 Kč |
|---|---|
| Unit Price with VAT: | 4,67505 Kč |






