
SN74HC139PWT | |
|---|---|
DigiKey Part Number | 296-28655-2-ND - Tape & Reel (TR) 296-28655-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC139PWT |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC139PWR | Texas Instruments | 18 077 | 296-8231-1-ND | 10,71000 Kč | Parametric Equivalent |
| SN74HC139PWT | Texas Instruments | 11 475 | 296-28655-1-ND | 20,79000 Kč | Parametric Equivalent |
| 74HC139PW,118 | Nexperia USA Inc. | 197 | 1727-6580-1-ND | 7,77000 Kč | Similar |
| 74HC139PW-Q100J | Nexperia USA Inc. | 1 975 | 1727-74HC139PW-Q100JCT-ND | 9,45000 Kč | Similar |
| MC74HC139ADTR2G | onsemi | 399 | MC74HC139ADTR2GOSCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,08360 Kč | 2 770,90 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 750 | 10,39177 Kč | 7 793,83 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

