
74HC139PW,118 | |
|---|---|
DigiKey Part Number | 1727-6580-2-ND - Tape & Reel (TR) 1727-6580-1-ND - Cut Tape (CT) 1727-6580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC139PW,118 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC139ADTR2G | onsemi | 399 | MC74HC139ADTR2GOSCT-ND | 7,77000 Kč | Similar |
| SN74HC139PW | Rochester Electronics, LLC | 9 191 | 2156-SN74HC139PW-ND | 20,79000 Kč | Similar |
| SN74HC139PWR | Texas Instruments | 18 077 | 296-8231-1-ND | 10,71000 Kč | Similar |
| SN74HC139PWT | Texas Instruments | 11 475 | 296-28655-1-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,75400 Kč | 118,85 Kč |
| 100 | 4,10510 Kč | 410,51 Kč |
| 250 | 3,79560 Kč | 948,90 Kč |
| 500 | 3,60914 Kč | 1 804,57 Kč |
| 1 000 | 3,45501 Kč | 3 455,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,91024 Kč | 7 275,60 Kč |
| 5 000 | 2,82175 Kč | 14 108,75 Kč |
| 7 500 | 2,77745 Kč | 20 830,88 Kč |
| 12 500 | 2,72836 Kč | 34 104,50 Kč |
| 17 500 | 2,69967 Kč | 47 244,22 Kč |
| 25 000 | 2,67209 Kč | 66 802,25 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



