
SN74HC139PWR | |
|---|---|
DigiKey Part Number | 296-8231-2-ND - Tape & Reel (TR) 296-8231-1-ND - Cut Tape (CT) 296-8231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC139PWR |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139PWR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 100 | 5,80800 Kč | 580,80 Kč |
| 250 | 5,39228 Kč | 1 348,07 Kč |
| 500 | 5,14032 Kč | 2 570,16 Kč |
| 1 000 | 4,97968 Kč | 4 979,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,76298 Kč | 9 525,96 Kč |
| 4 000 | 4,62266 Kč | 18 490,64 Kč |
| 6 000 | 4,55240 Kč | 27 314,40 Kč |
| 10 000 | 4,47459 Kč | 44 745,90 Kč |
| 14 000 | 4,42908 Kč | 62 007,12 Kč |
| 20 000 | 4,38534 Kč | 87 706,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


