Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC139PW-Q100J

DigiKey Part Number
1727-74HC139PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC139PW-Q100JCT-ND - Cut Tape (CT)
1727-74HC139PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC139PW-Q100J
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 2:4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
2
Supplier Device Package
16-TSSOP
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC139ADTR2Gonsemi399MC74HC139ADTR2GOSCT-ND0,31000 KčSimilar
NLV74HC139ADTR2Gonsemi67 380488-NLV74HC139ADTR2GCT-ND0,28897 KčSimilar
SN74HC139PWRochester Electronics, LLC9 1912156-SN74HC139PW-ND0,84000 KčSimilar
SN74HC139PWRTexas Instruments18 077296-8231-1-ND0,43000 KčSimilar
SN74HC139PWTTexas Instruments11 475296-28655-1-ND0,84000 KčSimilar
In-Stock: 1 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,65600 Kč66,56 Kč
255,94680 Kč148,67 Kč
1005,15710 Kč515,71 Kč
2504,78084 Kč1 195,21 Kč
5004,55362 Kč2 276,81 Kč
1 0004,38522 Kč4 385,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,57688 Kč8 942,20 Kč
5 0003,47198 Kč17 359,90 Kč
7 5003,41943 Kč25 645,73 Kč
12 5003,36123 Kč42 015,38 Kč
17 5003,32719 Kč58 225,82 Kč
25 0003,29449 Kč82 362,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč