SN74HC11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 038
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15 060
Unit Price: 21,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 56 949
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10 144
Unit Price: 20,79000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 996
Unit Price: 9,03000 Kč
Datasheet

Similar


onsemi
In Stock: 409
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 910
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 942
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 478
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 45 590
Unit Price: 18,68822 Kč
Datasheet
AND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC11D

DigiKey Part Number
296-8216-5-ND
Manufacturer
Manufacturer Product Number
SN74HC11D
Description
IC GATE AND 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC11M96Texas Instruments4 038296-12779-1-ND9,24000 KčParametric Equivalent
CD74HC11MTTexas Instruments15 060296-CD74HC11MTCT-ND21,00000 KčParametric Equivalent
SN74HC11DRTexas Instruments56 949296-14830-1-ND9,03000 KčParametric Equivalent
SN74HC11DTTexas Instruments10 144296-SN74HC11DTCT-ND20,79000 KčParametric Equivalent
74HC11D-Q100JNexperia USA Inc.2 9961727-8389-1-ND9,03000 KčUpgrade
Obsolete
Marketplace Stock: 45 590 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

45 590In Stock
Ships from Rochester Electronics, LLC