SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC11MT

DigiKey Part Number
296-CD74HC11MTTR-ND - Tape & Reel (TR)
296-CD74HC11MTCT-ND - Cut Tape (CT)
296-CD74HC11MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC11MT
Description
IC GATE AND 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC11MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 148
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,81000 Kč20,81 Kč
1014,98000 Kč149,80 Kč
2513,51560 Kč337,89 Kč
10011,90730 Kč1 190,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,14036 Kč2 785,09 Kč
50010,67806 Kč5 339,03 Kč
75010,44656 Kč7 834,92 Kč
Manufacturers Standard Package
Unit Price without VAT:20,81000 Kč
Unit Price with VAT:25,18010 Kč

Other Suppliers on DigiKey

14 000In Stock
Ships from Rochester Electronics, LLC